Surface mount rectifier diode with 1A average rectified current and 50V repetitive reverse voltage. Features a 1A forward current, 30A surge current capability, and 15pF capacitance. Operates across a temperature range of -65°C to 150°C. Packaged in a MELF-2 plastic case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.64mm |
| Lead Free | Exempt |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.008818oz |
| Width | 2.64mm |
| RoHS | Compliant |