
8-pin DFN EP surface mount linear mode current sink LED driver in a 3mm x 3mm x 0.58mm plastic package. Features a 0.65mm pin pitch and exposed pad for enhanced thermal performance. Operates from -55°C to 150°C with a maximum supply voltage of 50V and a maximum power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DLD101-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DLD101-7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.58 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 50V |
| Maximum Power Dissipation | 700mW |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DLD101-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.