
Unidirectional transient voltage suppressor diode with 300W peak pulse power dissipation and 17A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 11V clamping voltage. This silicon diode offers ESD protection and operates across a -55°C to 150°C temperature range. Packaged in a SOT-23 surface mount case, it boasts low 1.6pF capacitance and 20uA leakage current.
Diodes DLP05LC-7-F technical specifications.
| Capacitance | 1.6pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 11V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 2.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLP05LC-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
