
Unidirectional Transient Voltage Suppressor (TVS) diode with 372W peak pulse power and 40A peak pulse current. Features a 3.3V reverse standoff voltage, 4.5V minimum breakdown voltage, and 9.666V clamping voltage. This silicon, 2-element TVS diode is surface mountable in a SOT-23 package, operating from -55°C to 150°C. It offers lead-free and RoHS compliance, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Diodes DLP3V3DTZ-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 9.666V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 95uA |
| Length | 3mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 372W |
| Max Reverse Leakage Current | 95nA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 372W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.