
Bidirectional Transient Voltage Suppressor (TVS) diode offering 330W peak pulse power and 3.3V reverse standoff voltage. Features a 22V clamping voltage, 4V minimum breakdown voltage, and 15A peak pulse current. This silicon device, with two elements, operates bidirectionally and is housed in a compact SOT-26 surface mount package. It provides protection across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DLPD3V3LC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DLPD3V3LC-7 technical specifications.
| Package/Case | SOT-26 |
| Clamping Voltage | 22V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.1mm |
| Leakage Current | 110mA |
| Length | 3mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 110uA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPD3V3LC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
