
Unidirectional transient voltage suppressor diode offering 300W peak pulse power and 17A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 9.8V clamping voltage. This silicon device provides ESD protection and power line protection, with a low leakage current of 20uA. Packaged in a 3-lead SOT-23-3 surface mount package, it operates from -55°C to 150°C and is RoHS compliant.
Diodes DLPT05-7-F technical specifications.
| Capacitance | 1.9pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.8V |
| Clamping Voltage-Max | 9.8V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 2.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPT05-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
