
Dual NPN/PNP silicon bipolar junction transistor (BJT) in a 6-pin SOT-26 surface mount package. Features a maximum collector current of 600mA and a collector-emitter breakdown voltage of 60V. Offers a minimum DC current gain (hFE) of 35 and a transition frequency of 200MHz. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 300mW.
Sign in to ask questions about the Diodes DMB2227A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMB2227A-7 technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.1mm |
| hFE Min | 35 |
| Length | 3mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMB2227A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
