Dual-gate, small-signal field-effect transistor designed for electronic circuits. Features two independent JFET elements within a single package, enabling complex signal manipulation. Operates across a wide temperature range from -55°C to 150°C, ensuring reliable performance in diverse environments. Equipped with six terminals for versatile connectivity and integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMC1030UFDBQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMC1030UFDBQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.