
The DMC2004DWK is a surface-mount N-channel MOSFET with a maximum drain to source voltage of 20V and continuous drain current of 540mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The device is packaged in a SOT-363 case and is available on cut tape.
Sign in to ask questions about the Diodes DMC2004DWK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC2004DWK technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2004DWK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.