
Dual-element, N-channel and P-channel silicon Metal-oxide Semiconductor FET for surface mounting in a SOT-363 package. Features a continuous drain current of 540mA, drain-source voltage up to 20V, and a maximum drain-source on resistance of 550mR. Operates across a temperature range of -65°C to 150°C with a power dissipation of 250mW. This RoHS and REACH SVHC compliant component offers an input capacitance of 150pF.
Sign in to ask questions about the Diodes DMC2004DWK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC2004DWK-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 0.9mR |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2004DWK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
