
Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC, DFN1612, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMC2004LPK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC2004LPK-7 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.48mm |
| Input Capacitance | 150pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000744oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2004LPK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
