
Dual-channel N-channel and P-channel JFET for surface mount applications. Features 20V drain-source voltage (Vdss), 1.14A continuous drain current (ID), and 400mΩ drain-source on-resistance (Rds On Max). Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.12W. Packaged in an ultra-small SOT-26 plastic package, this RoHS and Lead-Free component is supplied on tape and reel.
Sign in to ask questions about the Diodes DMC2700UDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC2700UDM-7 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 1.14A |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1.3mm |
| Input Capacitance | 60.67pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.4ns |
| Turn-On Delay Time | 5.1ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2700UDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
