
Dual-element N-channel and P-channel silicon FET for surface mount applications. Features 20V drain-source voltage (Vdss), 310mA continuous drain current (ID), and 990mΩ maximum drain-source on-resistance (Rds On). Operates from -55°C to 150°C with a maximum power dissipation of 350mW. Packaged in an ultra-small SOT-963 plastic package, this RoHS compliant component offers fast switching with turn-on delay of 5.8ns and fall time of 16.4ns.
Sign in to ask questions about the Diodes DMC2990UDJ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC2990UDJ-7 technical specifications.
| Package/Case | SOT-963 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Resistance | 1.9R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16.4ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.45mm |
| Input Capacitance | 27.6pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 990mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31.1ns |
| Turn-On Delay Time | 5.8ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC2990UDJ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
