
The DMC3021LK4-13 is a dual N-CHANNEL P-CHANNEL MOSFET with a continuous drain current of 6.8A and a drain to source voltage of 30V. It features a drain to source resistance of 53mR and a gate to source voltage of 20V. The device is packaged in a TO-252-5 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 150°C, and the maximum power dissipation is 2.7W. The DMC3021LK4-13 is RoHS compliant and Reach SVHC compliant.
Sign in to ask questions about the Diodes DMC3021LK4-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC3021LK4-13 technical specifications.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.3ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 751pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3021LK4-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.