
The DMC3028LSD is a 30V MOSFET with a continuous drain current of 5.5A. It features a maximum operating temperature of 150°C and a maximum power dissipation of 1.3W. The device is packaged in a SOIC package and is available on cut tape. It has a threshold voltage of 1V and a resistance of 0.028 ohms. The DMC3028LSD is not Reach SVHC compliant.
Diodes DMC3028LSD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.028R |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3028LSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.