
Dual-element N-channel and P-channel JFET for surface mounting in an SOP package. Features 30V drain-source voltage, 7.4A continuous drain current, and low 28mΩ Rds(on). Operates from -55°C to 150°C with a maximum power dissipation of 2.1W. Includes 3.5ns turn-on delay and 44ns turn-off delay.
Diodes DMC3028LSD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 28ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 472pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3028LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
