
Surface mount N-channel and P-channel dual JFET with 30V drain-source voltage and 5.8A continuous drain current. Features low 21mΩ drain-to-source resistance and 9.7ns turn-on delay. Operates from -55°C to 150°C with a maximum power dissipation of 1.2W. Packaged in a compact SOP-8 (SO) surface-mount package.
Sign in to ask questions about the Diodes DMC3028LSDX-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMC3028LSDX-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40.4ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 641pF |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60.5ns |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMC3028LSDX-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
