Unidirectional transient voltage suppressor diode with 70W peak pulse power and 5V reverse standoff voltage. Features a 1.6mm x 1.6mm DFN EP package for surface mount applications. Offers 5 channels with a minimum breakdown voltage of 6V and a clamping voltage of 12.5V. Operates across a wide temperature range of -55°C to 150°C, with low leakage current of 100nA and 50pF capacitance. This RoHS compliant component is designed for automotive applications, meeting AEC-Q101 standards.
Diodes DMF05LCFLP-7 technical specifications.
| Capacitance | 50pF |
| Package/Case | DFN EP |
| Clamping Voltage | 12.5V |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.