
P-Channel MOSFET, 20V Drain-Source Voltage (Vdss), 460mA Continuous Drain Current (ID). Features 700mR maximum Drain-Source On Resistance (Rds On) at 6V Gate-Source Voltage (Vgs). Surface mount SOT-523 package with dimensions of 1.7mm length, 0.85mm width, and 0.8mm height. Operates from -55°C to 150°C with 270mW maximum power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG1013T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 460mA |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700mR |
| Fall Time | 20.7ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.8mm |
| Input Capacitance | 59.76pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 28.4ns |
| Turn-On Delay Time | 5.1ns |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG1013T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
