
P-channel, single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a continuous drain current of 820mA and a drain-source voltage of 20V. Offers a maximum drain-source on-resistance of 750mΩ. Packaged in a SOT-323 surface-mount plastic package, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Diodes DMG1013UW-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 820mA |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 750mR |
| Fall Time | 20.7ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Input Capacitance | 59.76pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 28.4ns |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG1013UW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
