
N-Channel Silicon JFET, 2-Element, Metal-oxide Semiconductor FET, designed for small signal applications. Features a 60V Drain to Source Voltage (Vdss) and 410mA Continuous Drain Current (ID). Offers a low Drain to Source Resistance (Rds On Max) of 1.8 Ohms. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SOT-563 surface mount plastic package, ideal for space-constrained designs. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DMG1026UV-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMG1026UV-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 32pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.4ns |
| Turn-On Delay Time | 3.4ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG1026UV-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
