
N-Channel and P-Channel Silicon FET, designed for small signal applications. Features a 60V Drain to Source Voltage (Vdss) and a maximum continuous drain current of 500mA. Offers a low Drain-source On Resistance (Rds On) of 1.7 Ohms. Packaged in an ultra-small, 6-lead SOT-563 plastic package for surface mounting. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG1029SV-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 4R |
| Fall Time | 11.6ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 30pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 10.6ns |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000106oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG1029SV-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
