
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 7.62A continuous drain current. This single-element transistor offers a low 15mΩ drain-source on-resistance at 10V Vgs. Housed in an 8-pin DFN EP package with exposed pad, it supports surface mounting with a 3x3mm footprint and 0.65mm pin pitch. Key electrical characteristics include a typical gate charge of 18.85nC and input capacitance of 867pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG4468LFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMG4468LFG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.58 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7.62A |
| Maximum Drain Source Resistance | 15@10VmOhm |
| Typical Gate Charge @ Vgs | 18.85@10VnC |
| Typical Gate Charge @ 10V | 18.85nC |
| Typical Input Capacitance @ Vds | 867@10VpF |
| Maximum Power Dissipation | 990mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMG4468LFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.