Diodes DMG4511SK4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.54W |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4511SK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.