
N and P-Channel MOSFET featuring 35V Drain to Source Voltage (Vdss) and 5A Continuous Drain Current (ID). Surface mount TO-252-5 package with 65mR Drain to Source Resistance. Operates from -55°C to 150°C with a maximum power dissipation of 1.54W. Includes fast switching characteristics with turn-on delay of 5.4ns and fall time of 35.6ns. Packaged in tape and reel for efficient assembly.
Diodes DMG4511SK4-13 technical specifications.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 35V |
| Fall Time | 35.6ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.54W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 33.2ns |
| Turn-On Delay Time | 5.4ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4511SK4-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
