
The DMG4800LK3-7 is a 3-pin power MOSFET packaged in a DPAK decawatt package. It features a lead-frame SMT package with a gull-wing lead shape and a pin pitch of 2.29mm. The MOSFET is designed for surface mount applications and has a package length, width, and height of 6.58mm, 6.1mm, and 2.29mm, respectively. The DMG4800LK3-7 is suitable for high-power applications and is compliant with the Jedec TO-252AA standard.
Diodes DMG4800LK3-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.58 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.29 |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMG4800LK3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.