
N-Channel MOSFET, a surface-mount electronic component in a TSOT package, offers a continuous drain current of 6A and a low drain-to-source on-resistance (Rds On) of 30mR. Featuring a drain-to-source voltage (Vdss) of 30V and a gate-to-source voltage (Vgs) of 20V, this single-channel transistor exhibits fast switching characteristics with a fall time of 2.8ns. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 1.75W and an input capacitance of 498pF. The component is supplied in tape and reel packaging and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG6402LVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 498pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.9ns |
| Turn-On Delay Time | 3.4ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG6402LVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
