
Dual N/P-channel enhancement mode power MOSFET in a 6-pin TSOT-26 package. Features a maximum drain-source voltage of 30V, with continuous drain currents of 3.8A for the N-channel and 2.5A for the P-channel. Offers low on-resistance with a maximum of 55mΩ (N-channel) and 110mΩ (P-channel) at 10V Vgs. Surface-mount design with gull-wing leads and a compact footprint measuring 2.9mm x 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG6601LVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-26 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 3.8@N Channel|2.5@P ChannelA |
| Maximum Gate Threshold Voltage | 1.5@Q 1|1.2@Q 2V |
| Maximum Drain Source Resistance | 55@10V@Q 1|110@10V@Q 2mOhm |
| Typical Gate Charge @ Vgs | [email protected]|12.3@10V@Q 1|[email protected]|13.8@10V@Q 2nC |
| Typical Gate Charge @ 10V | 5.4@Q 1|6.5@Q 2nC |
| Typical Input Capacitance @ Vds | 422@15V@Q 1|541@15V@Q 2pF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMG6601LVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.