
N-Channel Metal-Oxide Semiconductor FET, a surface mount small signal field-effect transistor. Features a continuous drain current of 10.5A and a drain to source voltage of 30V. Offers a low drain to source resistance of 15mR (Rds On Max 11mR) and a maximum power dissipation of 900mW. Operates within a temperature range of -55°C to 150°C, with a fall time of 5.1ns and turn-on delay time of 5.2ns. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMG7430LFG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 1.281nF |
| Lead Free | Lead Free |
| Length | 3.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.3ns |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.00254oz |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG7430LFG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
