
The DMG8601UFG-7 is a 2 N-Channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 920mW and a maximum drain to source voltage of 20V. The device is packaged in a lead-free DFN package and is RoHS compliant. The DMG8601UFG-7 features a drain to source resistance of 17mR and an input capacitance of 143pF. It has a fall time of 234ns and a turn-off delay time of 562ns, with a turn-on delay time of 53ns.
Diodes DMG8601UFG-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 234ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 143pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 562ns |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG8601UFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
