
N-Channel, 2-Element, Silicon Metal-oxide Semiconductor FET for small signal applications. Features a 20V Drain to Source Voltage (Vdss) and 4.2A Continuous Drain Current (ID). Offers low Drain to Source Resistance of 22mR and a maximum power dissipation of 980mW. Packaged in a compact SOT-26 surface mount plastic package, this device operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes DMG9926UDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMG9926UDM-7 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 8.9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.3mm |
| Input Capacitance | 856pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 980mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40.4ns |
| Turn-On Delay Time | 8.4ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG9926UDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
