
Small Signal Field-Effect Transistor,
Checking distributor stock and pricing after the page loads.
Diodes DMHT3006LFJ-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |