
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-26 surface mount package. Features a 40V Collector-Emitter Breakdown Voltage (V(BR)CEO) and a 200mA Max Collector Current (I(C)). Offers a 250MHz Transition Frequency and a 400mV Collector-Emitter Saturation Voltage. Operates within a temperature range of -55°C to 150°C with a 225mW Max Power Dissipation. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes DMMT3906-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMMT3906-7-F technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMMT3906-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
