
Power Field-Effect Transistor, 6.9A I(D), 12V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-DFN2020-6, 6 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |