
Dual N-channel JFET with two elements, featuring a 6-terminal configuration. Operates across a wide temperature range from -55°C to 150°C. This small signal field-effect transistor is designed for discrete semiconductor applications.
Diodes DMN1029UFDB-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN1029UFDB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.