
N-Channel Silicon Metal-oxide Semiconductor FET, surface mountable in a compact X1-DFN1006-3 package. Features a continuous drain current of 1.41A, 12V drain-to-source voltage, and 150mΩ drain-to-source resistance. Offers fast switching with a 4.1ns turn-on delay and 57ns turn-off delay, alongside a 30ns fall time. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 500mW. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN1150UFB-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN1150UFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.41A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 30ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.48mm |
| Input Capacitance | 106pF |
| Lead Free | Lead Free |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 4.1ns |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN1150UFB-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
