
N-Channel Silicon Metal-oxide Semiconductor FET, 2-Element, Surface Mount, SOT-363 package. Features 20V Drain to Source Voltage (Vdss), 540mA Continuous Drain Current (ID), and 550mR Drain-source On Resistance-Max. Operates from -65°C to 150°C with a 1V Threshold Voltage and 8V Gate to Source Voltage (Vgs). Maximum Power Dissipation is 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN2004DWK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2004DWK-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 540mA |
| Current Rating | 540mA |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 550mR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| DC Rated Voltage | 20V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2004DWK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
