
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for surface mounting in an ultra-small DFN package. Features include a 20V Drain-Source Voltage (Vdss), 200mA Continuous Drain Current (ID), and a maximum Drain-Source On Resistance (Rds On) of 1.5 Ohms. Operating temperature range spans from -65°C to 150°C, with a maximum power dissipation of 400mW. This component is RoHS and REACH SVHC compliant, supplied on tape and reel.
Sign in to ask questions about the Diodes DMN2005LP4K-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2005LP4K-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 1.5R |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.35mm |
| Input Capacitance | 41pF |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.7ns |
| Turn-On Delay Time | 4.06ns |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2005LP4K-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
