
N-channel enhancement mode MOSFET, dual common drain dual source configuration, designed for surface mount applications. Features a maximum drain-source voltage of 20V and a continuous drain current of 8.58A. Offers a low drain-source on-resistance of 14.5mOhm at 4.5V gate-source voltage. Packaged in an 8-pin TSSOP with gull-wing leads, measuring 3.01mm x 4.43mm x 0.93mm. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes DMN2016UTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2016UTS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.01 |
| Package Width (mm) | 4.43 |
| Package Height (mm) | 0.93 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Common Drain Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 8.58A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1495@10VpF |
| Maximum Power Dissipation | 880mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMN2016UTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.