
N-Channel MOSFET, 20V Drain-Source Voltage (Vdss), 9.8A Continuous Drain Current (ID), and 20mΩ Drain-Source Resistance (Rds On Max). This single-element silicon FET features a 1V threshold voltage and 1.56W maximum power dissipation. It is housed in a surface-mount SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height, operating from -55°C to 150°C. Turn-on and turn-off delay times are 11.67ns and 35.89ns respectively, with a fall time of 12.33ns.
Sign in to ask questions about the Diodes DMN2028USS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2028USS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.8A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.33ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 35.89ns |
| Turn-On Delay Time | 11.67ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2028USS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
