
The DMN2040LSD-13 is a 2 N-Channel MOSFET with a continuous drain current of 7A and a drain to source voltage of 20V. It has a maximum power dissipation of 2W and is packaged in a SOP case. The device is surface mountable and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2500 per reel.
Diodes DMN2040LSD-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 562pF |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2040LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
