
N-channel Power MOSFET featuring dual dual drain configuration. 20V maximum drain-source voltage and 7.63A continuous drain current. Surface mountable in an 8-pin SO package with gull-wing leads. Low gate threshold voltage of 1.2V and 28mOhm drain-source resistance at 4.5V gate-source voltage. Operates from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN2041LSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2041LSD-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 7.63A |
| Maximum Gate Threshold Voltage | 1.2V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 15.6@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 15.6nC |
| Typical Input Capacitance @ Vds | 550@10VpF |
| Maximum Power Dissipation | 1160mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN2041LSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.