Sign in to ask questions about the Diodes DMN2050L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2050L technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.024R |
| Threshold Voltage | 450mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2050L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
