
N-Channel Silicon Metal-oxide Semiconductor FET for small signal applications. Features a 20V Drain to Source Voltage (Vdss) and 2.8A Continuous Drain Current (ID). Offers low Drain to Source Resistance (Rds On Max) of 56mR and a Threshold Voltage of 1V. Packaged in a 3-pin SOT-323 surface mount plastic package, this component operates from -55°C to 150°C. Includes fast switching characteristics with Turn-On Delay Time of 3.5ns and Fall Time of 7.2ns.
Diodes DMN2065UW-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 7.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 56mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 23.8ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2065UW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
