
N-channel silicon MOSFET featuring a 20V drain-source voltage and 3.3A continuous drain current. This surface-mount transistor offers a low 55mΩ drain-to-source resistance (Rds On) and a maximum power dissipation of 1W. It operates across a wide temperature range from -55°C to 150°C. The device is packaged in a compact SOT-23-6 plastic package, suitable for tape and reel automation. Key switching characteristics include a 53ns turn-on delay and a 234ns fall time.
Sign in to ask questions about the Diodes DMN2100UDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2100UDM-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 234ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 555pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 561ns |
| Turn-On Delay Time | 53ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2100UDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
