N-Channel Silicon Metal-Oxide Semiconductor FET for surface mount applications. Features 20V Drain to Source Voltage (Vdss) and 1.2A Continuous Drain Current (ID). Offers 100mR Drain to Source Resistance (Rds On Max) and 180pF Input Capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW. Packaged in a 3-pin SC-59 (TO-236-3) plastic package, supplied on tape and reel.
Sign in to ask questions about the Diodes DMN2114SN-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2114SN-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 180pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2114SN-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
