
N-Channel Junction Field-Effect Transistor (JFET) for small signal applications. Features a 20V Drain to Source Voltage (Vdss) and 1.35A Continuous Drain Current (ID). Offers a low Drain to Source Resistance (Rds On) of 170mR. Operates with a Gate to Source Voltage (Vgs) of 8V and includes fast switching times with a 4.3ns Turn-On Delay Time. Packaged in a compact X1-DFN1006-3 (DFN) surface mount package with dimensions of 1.08mm (L) x 0.675mm (W) x 0.48mm (H).
Sign in to ask questions about the Diodes DMN2250UFB-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2250UFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.35A |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25.4ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.48mm |
| Input Capacitance | 94pF |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 59.4ns |
| Turn-On Delay Time | 4.3ns |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2250UFB-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
