
The DMN2300UFB-7B is a single N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 1.78A and a maximum drain to source voltage of 20V. The device has a maximum power dissipation of 468mW and is packaged in a surface mount DFN package. The DMN2300UFB-7B is compliant with RoHS and Reach SVHC regulations.
Diodes DMN2300UFB-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.78A |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10.62ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 67.62pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.71ns |
| Turn-On Delay Time | 4.92ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2300UFB-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
