
N-channel enhancement mode power MOSFET featuring a 20V drain-source voltage and 2.11A continuous drain current. This dual-configuration transistor is housed in a compact 6-pin X2-DFN surface-mount package with a 0.35mm pin pitch. Key electrical characteristics include a maximum gate-source voltage of ±8V and a low gate threshold voltage of 0.95V. The component offers a maximum drain-source on-resistance of 195mΩ at 4.5V gate-source voltage and a typical gate charge of 1.6nC. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN2300UFL4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2300UFL4-7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | X2-DFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 2.11A |
| Maximum Gate Threshold Voltage | 0.95V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 67.6@20VpF |
| Maximum Power Dissipation | 1390mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN2300UFL4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.