Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X2-DFN1006-3, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN2320UFB4-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN2320UFB4-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.